Add To Favorites
Product Overview
Digi-Key Part Number PB2059-ND
Quantity Available 67
Can ship immediately
Manufacturer

Manufacturer Part Number

T9AV5D22-24

Description RELAY GEN PURPOSE SPDT 20A 24V
Expanded Description General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series T9A
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 41.7mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 20A
Switching Voltage 277VAC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 15ms
Release Time 15ms
Features Insulation - Class F, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin, Quick Connect - 0.250" (6.3mm)
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 1 W
Coil Resistance 576 Ohms
Operating Temperature -55°C ~ 85°C
 
Additional Resources
Standard Package ? 50
Other Names 1419137-2
1419137-2-ND
14191372
PB2059
T9AV5D22-24-ND

04:56:36 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,10000 4,10
10 3,84200 38,42
25 3,41520 85,38
50 3,24480 162,24
100 3,07390 307,39
250 2,73232 683,08
500 2,56154 1.280,77
1.000 2,52360 2.523,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback