Add To Favorites
Product Overview
Digi-Key Part Number T9AP1D52-36-01-ND
Quantity Available 336
Can ship immediately
Manufacturer

Manufacturer Part Number

T9AP1D52-36-01

Description RELAY GEN PURPOSE SPST 30A 36V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 36VDC Coil Chassis Mount
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T9A Series Datasheet
Featured Product T9A Series Relays
Relay Products
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series T9A
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 27.8mA
Coil Voltage 36VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 277VAC - Max
Turn On Voltage (Max) 27 VDC
Turn Off Voltage (Min) 3.6 VDC
Operate Time 15ms
Release Time 15ms
Features Insulation - Class F
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187"/0.250"
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 1 W
Coil Resistance 1.3 kOhms
Operating Temperature -55°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 5-1419102-9
T9AP1D523601

21:52:18 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,80000 4,80
10 4,49200 44,92
25 3,99320 99,83
50 3,79360 189,68
100 3,59380 359,38
250 3,19448 798,62
500 2,99484 1.497,42
1.000 2,95047 2.950,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback