Add To Favorites
Product Overview
Digi-Key Part Number T92S7D22-22-ND
Quantity Available 87
Can ship immediately
Manufacturer

Manufacturer Part Number

T92S7D22-22

Description RELAY GEN PURPOSE DPST 30A 22V
Expanded Description General Purpose Relay DPST (2 Form A) 22VDC Coil Chassis Mount
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets T92 Series Datasheet
Featured Product T92 Series Relays
Relay Products
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series T92
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 77.27mA
Coil Voltage 22VDC
Contact Form DPST (2 Form A)
Contact Rating (Current) 30A
Switching Voltage 277VAC, 28VDC - Max
Turn On Voltage (Max) 16.5 VDC
Turn Off Voltage (Min) 2.2 VDC
Operate Time 15ms
Release Time 15ms
Features Insulation - Class F
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 1.7 W
Coil Resistance 285 Ohms
Operating Temperature -55°C ~ 85°C
 
Additional Resources
Standard Package ? 30
Other Names 1-1393212-6
T92S7D2222

12:01:36 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,57000 13,57
10 12,07000 120,70
25 11,46600 286,65
50 10,86260 543,13
100 10,25910 1.025,91
250 10,03284 2.508,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback