Add To Favorites
Product Overview
Digi-Key Part Number PB2098-ND
Quantity Available 447
Can ship immediately
Manufacturer

Manufacturer Part Number

T90S1D12-9

Description RELAY GEN PURPOSE SPST 30A 9V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets T90 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series T90
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 93mA
Coil Voltage 9VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 240VAC, 28VDC - Max
Turn On Voltage (Max) 6.75 VDC
Turn Off Voltage (Min) 0.9 VDC
Operate Time 15ms
Release Time 15ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 900 mW
Coil Resistance 97 Ohms
Operating Temperature -55°C ~ 85°C
 
Additional Resources
Standard Package ? 50
Other Names 2-1393209-0
PB2098
T90S1D12-9-ND

10:33:26 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,98000 3,98
10 3,73800 37,38
25 3,32280 83,07
50 3,15680 157,84
100 2,99060 299,06
250 2,76216 690,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback