Add To Favorites
Product Overview
Digi-Key Part Number PB1410-ND
Quantity Available 585
Can ship immediately
Manufacturer

Manufacturer Part Number

T90N1D42-24

Description RELAY GEN PURPOSE SPST 30A 24V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets T90 Series
3D Model 7-1393208-9.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series T90
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 36mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 240VAC, 28VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 15ms
Release Time 15ms
Features Insulation - Class F
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 900 mW
Coil Resistance 660 Ohms
Operating Temperature -55°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names 7-1393208-9
7-1393208-9-ND
713932089
PB1410
T90N1D42-24-ND

01:58:48 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,88000 4,88
10 4,57900 45,79
25 4,07040 101,76
50 3,86700 193,35
100 3,66340 366,34
250 3,25640 814,10
500 3,05288 1.526,44
1.000 2,84935 2.849,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback