Add To Favorites
Product Overview
Digi-Key Part Number PB104-ND
Quantity Available 1.298
Can ship immediately
Manufacturer

Manufacturer Part Number

T90N1D12-12

Description RELAY GEN PURPOSE SPST 30A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets T90 Series
3D Model 6-1393208-5.pdf
Catalog Page 2347 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series T90
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 77mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 240VAC, 28VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 15ms
Release Time 15ms
Features Insulation - Class F
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 900 mW
Coil Resistance 155 Ohms
Operating Temperature -55°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 6-1393208-5
PB104
T90N1D12-12BULK
T90N1D1212

17:03:03 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,80000 3,80
10 3,56300 35,63
25 3,16680 79,17
50 3,00840 150,42
100 2,85010 285,01
250 2,63236 658,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback