Add To Favorites
Product Overview
Digi-Key Part Number PB446-ND
Quantity Available 357
Can ship immediately
Manufacturer

Manufacturer Part Number

T81H5D312-05

Description RELAY TELECOM SPDT 1A 5V
Expanded Description Telecom Relay SPDT (1 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T81N-T81H Series
Featured Product Relay Products
3D Model 5-1393779-5.pdf
Catalog Page 2339 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series T81
Packaging ? Bulk ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 40mA
Coil Voltage 5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 60VDC - Max
Turn On Voltage (Max) 3.5 VDC
Turn Off Voltage (Min) 0.25 VDC
Operate Time 10ms
Release Time 7ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Palladium (AgPd), Gold (Au)
Coil Power 200 mW
Coil Resistance 125 Ohms
Operating Temperature -30°C ~ 70°C
 
Additional Resources
Standard Package ? 25
Other Names 5-1393779-5
PB446
T81H5D31205

19:47:55 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,31000 4,31
10 4,04300 40,43
25 3,59360 89,84
50 3,41380 170,69
100 3,23410 323,41
250 2,87480 718,70
500 2,69512 1.347,56
1.000 2,65519 2.655,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback