Add To Favorites
Product Overview
Digi-Key Part Number PB651-ND
Quantity Available 2.644
Can ship immediately
Manufacturer

Manufacturer Part Number

RY610024

Description RELAY GEN PURPOSE SPDT 8A 24V
Expanded Description General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RYII Series Datasheet
Featured Product Schrack Relays
3D Model 1-1393225-4.pdf
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2343 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RY, SCHRACK
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 10.2mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 16.8 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 9ms
Release Time 5ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 245 mW
Coil Resistance 2.35 kOhms
Operating Temperature -40°C ~ 70°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 1-1393225-4
PB651

20:47:22 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,28000 5,28
10 4,94900 49,49
25 4,39920 109,98
50 4,17900 208,95
100 3,95910 395,91
250 3,51924 879,81
500 3,29928 1.649,64
1.000 3,07933 3.079,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback