Add To Favorites
Product Overview
Digi-Key Part Number PB1707-ND
Quantity Available 838
Can ship immediately
Manufacturer

Manufacturer Part Number

RTB74012

Description RELAY GEN PURPOSE SPDT 10A 12V
Expanded Description General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets RT1 Sensitive
Featured Product Schrack Relays
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RT1, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 20.8mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 10A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 8ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 250 mW
Coil Resistance 576 Ohms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 500
Other Names 4-1393238-4
4-1393238-4-ND
413932384
PB1707
RTB74012-ND

23:27:48 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,24000 4,24
10 3,97400 39,74
25 3,53200 88,30
50 3,35540 167,77
100 3,17890 317,89
250 2,82564 706,41
500 2,64904 1.324,52
1.000 2,47244 2.472,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback