Add To Favorites
Product Overview
Digi-Key Part Number PB1700-ND
Quantity Available 1.805
Can ship immediately
Manufacturer

Manufacturer Part Number

RT33K024

Description RELAY GEN PURPOSE SPST 16A 24V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RT1 Inrush Relay
Featured Product Relay Products
Schrack Relays
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RT1, Inrush, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 16A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 16.8 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 9ms
Release Time 6ms
Features Insulation - Class F, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 400 mW
Coil Resistance 1.44 kOhms
Operating Temperature -40°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 500
Other Names 2-1393240-4
2-1393240-4-ND
213932404
PB1700
RT33K024-ND

22:40:37 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,02000 4,02
10 3,77100 37,71
25 3,35160 83,79
50 3,18400 159,20
100 3,01650 301,65
250 2,68128 670,32
500 2,51372 1.256,86
1.000 2,47648 2.476,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback