Add To Favorites
Product Overview
Digi-Key Part Number PB950-ND
Quantity Available 474
Can ship immediately
Manufacturer

Manufacturer Part Number

RP820024

Description RELAY GEN PURPOSE DPDT 8A 24V
Expanded Description General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RP Relay II/2
Featured Product Schrack Relays
3D Model 9-1393234-2.pdf
Catalog Page 2347 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RP II/2, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 21.8mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 16.8 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 9ms
Release Time 3ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 500 mW
Coil Resistance 1.1 kOhms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 20
Other Names 9-1393234-2
PB950

03:52:19 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,96000 5,96
10 5,58200 55,82
25 4,96160 124,04
50 4,71360 235,68
100 4,46550 446,55
250 3,96932 992,33
500 3,72124 1.860,62
1.000 3,66612 3.666,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback