Add To Favorites
Product Overview
Digi-Key Part Number PB949-ND
Quantity Available 3.684
Can ship immediately
Manufacturer

Manufacturer Part Number

RP820012

Description RELAY GEN PURPOSE DPDT 8A 12V
Expanded Description General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RP Relay II/2
Featured Product Schrack Relays
Catalog Page 2347 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RP II/2, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 44.4mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 9ms
Release Time 3ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 500 mW
Coil Resistance 270 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 500
Other Names 9-1393234-0
PB949

22:50:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,38000 5,38
10 5,04500 50,45
25 4,48400 112,10
50 4,26000 213,00
100 4,03580 403,58
250 3,72748 931,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback