Add To Favorites
Product Overview
Digi-Key Part Number PB947-ND
Quantity Available 1.459
Can ship immediately
Manufacturer

Manufacturer Part Number

RP818012

Description RELAY GEN PURPOSE SPDT 12A 12V
Expanded Description General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RPII/1 Power PCB
Featured Product Schrack Relays
3D Model 1-1393232-7.pdf
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2347 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RP II/1, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 44.4mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 12A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 8ms
Release Time 2ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 500 mW
Coil Resistance 270 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 20
Other Names 1-1393232-7
PB947

05:01:35 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,29000 5,29
10 4,95600 49,56
25 4,40560 110,14
50 4,18540 209,27
100 3,96490 396,49
250 3,52440 881,10
500 3,30412 1.652,06
1.000 3,25516 3.255,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback