Add To Favorites
Product Overview
Digi-Key Part Number PB1233-ND
Quantity Available 416
Can ship immediately
Manufacturer

Manufacturer Part Number

RP330012

Description RELAY GEN PURPOSE SPST 16A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RPII/1 Power PCB
Featured Product Schrack Relays
3D Model 4-1393230-7.pdf
Catalog Page 2346 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RP II/1, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 44.4mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 16A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 8ms
Release Time 2ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 500 mW
Coil Resistance 270 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 20
Other Names 4-1393230-7
PB1233

13:32:29 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,21000 6,21
10 5,82300 58,23
25 5,17600 129,40
50 4,91700 245,85
100 4,65830 465,83
250 4,14072 1.035,18
500 3,88190 1.940,95
1.000 3,62311 3.623,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback