Add To Favorites
Product Overview
Digi-Key Part Number PB934-ND
Quantity Available 343
Can ship immediately
Manufacturer

Manufacturer Part Number

RMD05012

Description RELAY GEN PURPOSE SPST 30A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form X) 12VDC Coil Chassis Mount
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Power Relay RMC/D
PCN Packaging Multiple Devices Label 11/Mar/2016
Catalog Page 2346 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RMC/D, SCHRACK
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 108.3mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form X)
Contact Rating (Current) 30A
Switching Voltage 440VAC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 20ms
Release Time 20ms
Features Insulation - Class B
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 1.3 W
Coil Resistance 110 Ohms
Operating Temperature -45°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1393146-8
PB934

17:45:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,59000 24,59
10 21,86000 218,60
25 20,76720 519,18
50 19,67440 983,72
100 18,58130 1.858,13
250 16,94180 4.235,45
500 15,84880 7.924,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback