Add To Favorites
Product Overview
Digi-Key Part Number PB1843-ND
Quantity Available 171
Can ship immediately
Manufacturer

Manufacturer Part Number

RM835048

Description RELAY GEN PURPOSE DPDT 25A 48V
Expanded Description General Purpose Relay DPDT (2 Form C) 48VDC Coil Chassis Mount
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RM8 Datasheet
Featured Product Panel Plug-In Relays
Relay Products
PCN Design/Specification Multiple devices Material 29/Sep/2016
PCN Packaging Multiple Devices Label 11/Mar/2016
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RM, SCHRACK
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 25mA
Coil Voltage 48VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 25A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 36 VDC
Turn Off Voltage (Min) 4.8 VDC
Operate Time 15ms
Release Time 10ms
Features Mechanical Indicator, Test Button
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 1.2 VA
Coil Resistance 2 kOhms
Operating Temperature -45°C ~ 65°C
 
Additional Resources
Standard Package ? 25
Other Names 4-1393147-2
PB1843
RM835048-ND

00:18:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 29,85000 29,85
10 28,36100 283,61
25 26,86840 671,71
50 25,37560 1.268,78
100 23,88290 2.388,29
250 22,39020 5.597,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback