Add To Favorites
Product Overview
Digi-Key Part Number PB1575-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

RM707024

Description RELAY GEN PURPOSE 3PDT 16A 24V
Expanded Description General Purpose Relay 3PDT (3 Form C) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RM 2/3/7 Datasheet
Featured Product Panel Plug-In Relays
Relay Products
3D Model 9-1393146-8.pdf
PCN Design/Specification Multiple devices Material 29/Sep/2016
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RM, SCHRACK
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 70.8mA
Coil Voltage 24VDC
Contact Form 3PDT (3 Form C)
Contact Rating (Current) 16A
Switching Voltage 440VAC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 15ms
Release Time 10ms
Features Mechanical Indicator
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 1.7 W
Coil Resistance 345 Ohms
Operating Temperature -45°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 9-1393146-8
9-1393146-8-ND
913931468
RM707024-ND

00:36:50 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,55000 16,55
10 14,70400 147,04
25 13,96880 349,22
50 13,23380 661,69
100 12,49850 1.249,85
250 11,39572 2.848,93
500 10,66050 5.330,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback