Add To Favorites
Product Overview
Digi-Key Part Number PB919-ND
Quantity Available 741
Can ship immediately
Manufacturer

Manufacturer Part Number

RM202024

Description RELAY GEN PURPOSE DPDT 16A 24V
Expanded Description General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RM 2/3/7 Datasheet
Featured Product Panel Plug-In Relays
Relay Products
3D Model 8-1393149-2.pdf
PCN Design/Specification Multiple devices Material 29/Sep/2016
PCN Assembly/Origin Multiple Devices Markings 23/Feb/2016
Catalog Page 2346 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RM, SCHRACK
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 50mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 16A
Switching Voltage 440VAC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 15ms
Release Time 10ms
Features Mechanical Indicator
Mounting Type Socketable
Termination Style Plug In, Quick Connect - 0.187" (4.7mm)
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 1.2 W
Coil Resistance 475 Ohms
Operating Temperature -45°C ~ 70°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 8-1393149-2
PB919

16:14:53 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,58000 13,58
10 12,07400 120,74
25 11,47080 286,77
50 10,86680 543,34
100 10,26310 1.026,31
250 9,35760 2.339,40
500 8,75386 4.376,93
1.000 8,30107 8.301,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback