Add To Favorites
Product Overview
Digi-Key Part Number PB746-ND
Quantity Available 1.237
Can ship immediately
Manufacturer

Manufacturer Part Number

RE032012

Description RELAY GEN PURPOSE SPST 6A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RE Relay Data Sheet
Featured Product Schrack Relays
Catalog Page 2342 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RE, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 6A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 200 mW
Coil Resistance 720 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 25
Other Names 2-1393217-2
PB746

08:38:31 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,61000 11,61
10 10,88800 108,88
25 9,67800 241,95
50 9,19400 459,70
100 8,71010 871,01
250 7,74232 1.935,58
500 7,25842 3.629,21
1.000 6,77452 6.774,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback