Add To Favorites
Product Overview
Digi-Key Part Number PB1979-ND
Quantity Available 224
Can ship immediately
Manufacturer

Manufacturer Part Number

PCFN-112H2MS,02000

Description RELAY GEN PURPOSE SPST 26A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series PCFN Solar, OEG
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 125mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 26A
Switching Voltage 277VAC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 20ms
Release Time 10ms
Features Insulation - Class F, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 1.5 W
Coil Resistance 96 Ohms
Operating Temperature -25°C ~ 75°C
 
Additional Resources
Standard Package ? 20
Other Names 2071169-1
PB1979
PCFN-112H2MS

07:43:27 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,44000 6,44
10 6,03200 60,32
25 5,36200 134,05
50 5,09380 254,69
100 4,82570 482,57
250 4,28952 1.072,38
500 4,02144 2.010,72
1.000 3,75334 3.753,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback