Add To Favorites
Product Overview
Digi-Key Part Number PB2093-ND
Quantity Available 1.703
Can ship immediately
Manufacturer

Manufacturer Part Number

PCFN-112D2M,000

Description RELAY GEN PURPOSE SPST 25A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series PCF, OEG
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 75mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 25A
Switching Voltage 277VAC, 24VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 20ms
Release Time 10ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 900 mW
Coil Resistance 160 Ohms
Operating Temperature -30°C ~ 55°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 3-1419153-5
PB2093
PCFN-112D2M,000-ND

03:50:45 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,15000 4,15
10 3,88200 38,82
25 3,45040 86,26
50 3,27800 163,90
100 3,10550 310,55
250 2,76048 690,12
500 2,58794 1.293,97
1.000 2,41541 2.415,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback