Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number PB2030-ND
Quantity Available 4.866
Can ship immediately
Manufacturer

Manufacturer Part Number

ORWH-SH-124DM1F,000

Description RELAY GEN PURPOSE SPST 10A 24V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ORWTH-1M Drawing
3D Model 1-1721153-5.pdf
PCN Obsolescence/ EOL Multiple Devices 19/Jan/2017
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series ORWH, OEG
Packaging ? Tube ?
Part Status Last Time Buy
Relay Type General Purpose
Coil Type Non Latching
Coil Current 15mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 10A
Switching Voltage 277VAC, 28VDC - Max
Turn On Voltage (Max) 16.8 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Zinc Oxide (AgZnO)
Coil Power 360 mW
Coil Resistance 1.6 kOhms
Operating Temperature -30°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1-1721153-5
1-1721153-5-ND
PB2030

10:01:58 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,70000 1,70
10 1,59100 15,91
25 1,41440 35,36
50 1,34360 67,18
100 1,27290 127,29
250 1,13144 282,86
500 1,06074 530,37
1.000 0,99001 990,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback