Add To Favorites
Product Overview
Digi-Key Part Number PB2089-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

KHAU-17D12N-110

Description RELAY GEN PURPOSE 4PDT 5A 110V
Expanded Description General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets KHA Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series KHA
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 8.2mA
Coil Voltage 110VDC
Contact Form 4PDT (4 Form C)
Contact Rating (Current) 5A
Switching Voltage 240VAC - Max
Turn On Voltage (Max) 82.5 VDC
Turn Off Voltage (Min) -
Operate Time 13ms
Release Time 6ms
Features Neon Indicator
Mounting Type Socketable
Termination Style Plug In
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 1.1 W
Coil Resistance 11 kOhms
Operating Temperature -45°C ~ 70°C
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names 6-1393122-7
KHAU-17D12N-110-ND
PB2089

03:21:01 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 34,79000 34,79
10 33,04700 330,47
25 31,30720 782,68
50 29,56800 1.478,40
100 27,82870 2.782,87
250 26,08944 6.522,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback