Add To Favorites
Product Overview
Digi-Key Part Number PB1108-ND
Quantity Available 1.152
Can ship immediately
Manufacturer

Manufacturer Part Number

D3226

Description RELAY TELECOM DPDT 2A 12V
Expanded Description Telecom Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FX2-Relay Dimensions Drawing
Featured Product Relay Products
Catalog Page 2342 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series FX2, AXICOM
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 6.7mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 4ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 80 mW
Coil Resistance 1.8 kOhms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1.000
Other Names 2-1462034-4
PB1108

03:43:59 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,79000 3,79
10 3,55600 35,56
25 3,16040 79,01
50 3,00240 150,12
100 2,84450 284,45
250 2,52840 632,10
500 2,37038 1.185,19
1.000 2,33527 2.335,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback