Add To Favorites
Product Overview
Digi-Key Part Number PB1111-ND
Quantity Available 11.969
Can ship immediately
Manufacturer

Manufacturer Part Number

D3209

Description RELAY TELECOM DPDT 2A 5V
Expanded Description Telecom Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets FX2-Relay Dimensions Drawing
Featured Product Relay Products
Catalog Page 2342 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series FX2, AXICOM
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 28mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.5 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 4ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 140 mW
Coil Resistance 178 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • EC2-5NU - KEMET | 399-11052-5-ND DigiKey Electronics
  • EC2-5NU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1,56000
  • 399-11052-5-ND
  • M8373110231 - C&K | CKN10127-ND DigiKey Electronics
  • M8373110231
  • C&K
  • SWITCH TOGGLE DPDT 5A 115V
  • Unit Price 32,33000
  • CKN10127-ND
Additional Resources
Standard Package ? 1.000
Other Names 1462034-9
PB1111

03:21:51 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,00000 3,00
10 2,81800 28,18
25 2,50520 62,63
50 2,38000 119,00
100 2,25460 225,46
250 2,00408 501,02
500 1,87880 939,40
1.000 1,85097 1.850,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback