Add To Favorites
Product Overview
Digi-Key Part Number PB2120-ND
Quantity Available 813
Can ship immediately
Manufacturer

Manufacturer Part Number

C93404

Description RELAY TELECOM DPDT 2A 48V
Expanded Description Telecom Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series MT2, AXICOM
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 3.1mA
Coil Voltage 48VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 34.1 VDC
Turn Off Voltage (Min) 4.8 VDC
Operate Time 5ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 150 mW
Coil Resistance 15.47 kOhms
Operating Temperature -55°C ~ 85°C
 
Additional Resources
Standard Package ? 25
Other Names 1-1462000-8
C93404-ND
E95833-000
PB2120

17:47:45 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,30000 3,30
10 3,10000 31,00
25 2,75600 68,90
50 2,61820 130,91
100 2,48040 248,04
250 2,20480 551,20
500 2,06700 1.033,50
1.000 2,03637 2.036,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback