Add To Favorites
Product Overview
Digi-Key Part Number PB2101CT-ND
Quantity Available 1.154
Can ship immediately
Manufacturer

Manufacturer Part Number

6-1462037-0

Description RELAY TELECOM DPDT 2A 5V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets IM Relay Datasheet
IM-Relay Drawing
RoHS Information 6-1462037-0 Statement of Compliance
RoHS 2 Statement
Featured Product Relay Products
3D Model IM00JR.pdf
PCN Design/Specification Multiple Devices Material 06/Apr/2016
PCN Packaging 1462037-1 21/May/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series IM, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Latching, Single Coil
Coil Current 20mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) -
Operate Time 3ms
Release Time 3ms
Features Sealed - Hermetically
Mounting Type Surface Mount
Termination Style J Lead
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 100 mW
Coil Resistance 250 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PB2101CT

22:47:53 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,56000 3,56
10 3,33500 33,35
25 2,96480 74,12
50 2,81640 140,82
100 2,66810 266,81
250 2,37172 592,93
500 2,22348 1.111,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB2101TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,99139
  • Digi-Reel® ? : PB2101DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.154 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback