Add To Favorites
Product Overview
Digi-Key Part Number PB2082CT-ND
Quantity Available 1.777
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1462039-5

Description RELAY TELECOM DPDT 2A 5V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets IM Relay Datasheet
IM-Relay SMT Gull Wings Drawing
Featured Product Relay Products
PCN Design/Specification Multiple Devices Material 06/Apr/2016
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series IM, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 28.1mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 3ms
Release Time 3ms
Features Sealed - Hermetically
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 140 mW
Coil Resistance 178 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • EE2-5NU-L - KEMET | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1,77000
  • 399-11017-1-ND
Additional Resources
Standard Package ? 1
Other Names PB2082CT

12:57:48 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,77000 3,77
10 3,53600 35,36
25 3,14240 78,56
50 2,98540 149,27
100 2,82820 282,82
250 2,51400 628,50
500 2,35688 1.178,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB2082TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,99977
  • Digi-Reel® ? : PB2082DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.777 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback