Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 09-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number PB1324-ND
Quantity Available 1.000
Can ship immediately
Manufacturer

Manufacturer Part Number

3-1393278-7

Description RELAY AUTOMOTIVE SPDT 45A 24V
Expanded Description Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets K Power Relay (Open - Sealed)
Video File Automotive Relays
Featured Product Relay Products
PCN Obsolescence/ EOL 3-1393278-7 23/Sep/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series V23133
Packaging ? Bulk ?
Part Status Last Time Buy
Relay Type Automotive
Coil Type Non Latching
Coil Current 66mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 45A
Switching Voltage 12VDC - Nom
Turn On Voltage (Max) 14.1 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 5ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 1.6 W
Coil Resistance 362 Ohms
Operating Temperature -40°C ~ 105°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PB1320-ND 1393277-8 TE Connectivity Potter & Brumfield Relays Bulk ? 2.028 - Immediate
3,21000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 313932787
PB1324
V23133A1022C133

19:45:41 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,90000 3,90
10 3,65000 36,50
25 3,24400 81,10
50 3,08200 154,10
100 2,91970 291,97
250 2,59528 648,82
500 2,43310 1.216,55
1.000 2,27089 2.270,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback