Add To Favorites
Product Overview
Digi-Key Part Number PB1254CT-ND
Quantity Available 696
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1462052-0

Description RELAY RF SPDT 2A 12V
Expanded Description RF Relay SPDT (1 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 1462052-2 Drawing
HF6 Relay
Featured Product Relay Products
3D Model 1462052-2.pdf
PCN Design/Specification Multiple Devices Material Supplier 06/Apr/2016
PCN Assembly/Origin Multiple Devices Plating Source 28/Jan/2016
Catalog Page 2341 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series HF6, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type RF
Coil Type Latching, Dual Coil
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) -
Operate Time 5ms
Release Time 5ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver (Ag), Gold (Au)
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -55°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names PB1254CT

12:21:58 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 46,78000 46,78
10 44,31800 443,18
25 41,85520 1.046,38
50 39,39320 1.969,66
100 36,93120 3.693,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1254TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 33,57380
  • Digi-Reel® ? : PB1254DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 696 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback