Add To Favorites
Product Overview
Digi-Key Part Number PB1807-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

18782B200

Description RELAY GEN PURPOSE DPDT 20A 12V
Expanded Description General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 187 Series Power Relay
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series 187
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 100mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 20A
Switching Voltage 240VAC, 28VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) -
Operate Time 20ms
Release Time 10ms
Features Insulation - Class B
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 1.2 W
Coil Resistance 120 Ohms
Operating Temperature -45°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 3-1608066-7
3-1608066-7-ND
316080667
PB1807

22:10:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,18000 20,18
10 17,92900 179,29
25 17,03280 425,82
50 16,13620 806,81
100 15,23970 1.523,97
250 13,89504 3.473,76
500 12,99858 6.499,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback