Add To Favorites
Product Overview
Digi-Key Part Number PB1101CT-ND
Quantity Available 702
Can ship immediately
Manufacturer

Manufacturer Part Number

1462051-5

Description RELAY RF SPDT 2A 24V
Expanded Description RF Relay SPDT (1 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets HF3 Relay Datasheet
1462051-x Drawing
1462051-x Marking Drawing
Featured Product Relay Products
3D Model 1462051-x.pdf
Catalog Page 2341 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series HF3, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type RF
Coil Type Non Latching
Coil Current 5.8mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 5ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver (Ag), Gold (Au)
Coil Power 140 mW
Coil Resistance 4.11 kOhms
Operating Temperature -55°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names PB1101CT

18:40:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,37000 12,37
10 10,99700 109,97
25 10,44720 261,18
50 9,89720 494,86
100 9,34750 934,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1101TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 8,31023
  • Digi-Reel® ? : PB1101DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 702 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback