Add To Favorites
Product Overview
Digi-Key Part Number PB1175CT-ND
Quantity Available 6.197
Can ship immediately
Manufacturer

Manufacturer Part Number

1462039-9

Description RELAY TELECOM DPDT 5A 2.4V
Expanded Description Telecom Relay DPDT (2 Form C) 2.4VDC Coil Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets IM Relay Datasheet
Featured Product IM Signal Relays
Catalog Page 2340 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series IM, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Latching, Single Coil
Coil Current 41.7mA
Coil Voltage 2.4VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 1.8 VDC
Turn Off Voltage (Min) -
Operate Time 3ms
Release Time 3ms
Features Sealed - Hermetically
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 100 mW
Coil Resistance 58 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • EE2-5NU-L - KEMET | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1,77000
  • 399-11017-1-ND
Additional Resources
Standard Package ? 1
Other Names PB1175CT

17:36:48 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,56000 4,56
10 4,27500 42,75
25 3,79960 94,99
50 3,60980 180,49
100 3,41980 341,98
250 3,03980 759,95
500 2,84982 1.424,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1175TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,41802
  • Digi-Reel® ? : PB1175DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.197 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback