Add To Favorites
Product Overview
Digi-Key Part Number PB1781-ND
Quantity Available 579
Can ship immediately
Manufacturer

Manufacturer Part Number

1432875-1

Description RELAY GEN PURPOSE SPDT 40A 24V
Expanded Description General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1432875-1 Drawing
Video File Automotive Relays
Featured Product Relay Products
Automotive Relays
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series VF4
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 75mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 40A
Switching Voltage 14VDC - Nom
Turn On Voltage (Max) 15.6 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 10ms
Release Time 13ms
Features Resistor
Mounting Type Chassis Mount
Termination Style Plug In, Quick Connect - 0.250" (6.3mm)
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 1.8 W
Coil Resistance 317.5 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1432875-1-ND
14328751
PB1781

13:16:17 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 3,73900 37,39
25 3,32360 83,09
50 3,15740 157,87
100 2,99130 299,13
250 2,65888 664,72
500 2,49272 1.246,36
1.000 2,32653 2.326,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback