Add To Favorites
Product Overview
Digi-Key Part Number PB679-ND
Quantity Available 356
Can ship immediately
Manufacturer

Manufacturer Part Number

1432782-1

Description RELAY GEN PURPOSE SPST 30A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1432782-1
Video File Automotive Relays
Featured Product Relay Products
Automotive Relays
Catalog Page 2348 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series VF4
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 133.3mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 14VDC - Nom
Turn On Voltage (Max) 7.8 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 8ms
Release Time 5ms
Features -
Mounting Type Socketable
Termination Style Plug In, Quick Connect - 0.250" (6.3mm)
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 1.6 W
Coil Resistance 90 Ohms
Operating Temperature -40°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 14327821
PB679

13:51:57 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,76000 2,76
10 2,58800 25,88
25 2,30040 57,51
50 2,18540 109,27
100 2,07040 207,04
250 1,91220 478,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback