Add To Favorites
Product Overview
Digi-Key Part Number A105525CT-ND
Quantity Available 2.337
Can ship immediately
Manufacturer

Manufacturer Part Number

TL3AR051F

Description RES SMD 0.051 OHM 1% 1W 2512
Expanded Description 0.051 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series TL, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.051
Tolerance ±1%
Power (Watts) 1W
Composition Metal Foil
Features Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1-1625827-0-ND
A105525
A105525-ND
A105525CT

11:36:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 1,08300 10,83
25 0,99600 24,90
50 0,90860 45,43
100 0,78620 78,62
250 0,66392 165,98
500 0,55910 279,55
1.000 0,52415 524,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105525TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,47651
Send Feedback