Add To Favorites
Product Overview
Digi-Key Part Number A102475-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

SQMW715RJ

Description RES 15.0 OHM 7W 5% RADIAL
Expanded Description 15 Ohm ±5% 7W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SQ Series
RoHS Information 1623789-5 Statement of Compliance
RoHS 2 Statement
Featured Product SQ Series Wirewound Resistors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SQ, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 15
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 250
Other Names 1623789-5
1623789-5-ND
16237895
A102475

20:31:02 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,51600 5,16
25 0,44280 11,07
50 0,39860 19,93
100 0,34680 34,68
250 0,30992 77,48
500 0,25090 125,45
1.000 0,20293 202,93
5.000 0,19186 959,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback