Add To Favorites
Product Overview
Digi-Key Part Number A102458-ND
Quantity Available 699
Can ship immediately
Manufacturer

Manufacturer Part Number

SQMW51R0J

Description RES 1.00 OHM 5W 5% RADIAL
Expanded Description 1 Ohm ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SQ Series
RoHS Information 1623788-9 Statement of Compliance
RoHS 2 Statement
Featured Product SQ Series Wirewound Resistors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SQ, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max) 1.024" (26.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 500
Other Names 1623788-9
1623788-9-ND
16237889
A102458

20:56:28 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,45000 4,50
25 0,38520 9,63
50 0,34680 17,34
100 0,30180 30,18
250 0,26972 67,43
500 0,21836 109,18
1.000 0,17661 176,61
5.000 0,16698 834,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback