Add To Favorites
Product Overview
Digi-Key Part Number A102479-ND
Quantity Available 1.070
Can ship immediately
Manufacturer

Manufacturer Part Number

SQMR722KJ

Description RES 22.0K OHM 7W 5% RADIAL
Expanded Description 22k Ohm ±5% 7W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SQ Series
RoHS Information 1623783-7 Statement of Compliance
RoHS 2 Statement
Featured Product SQ Series Wirewound Resistors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SQ, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 22k
Tolerance ±5%
Power (Watts) 7W
Composition Metal Film
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 250
Other Names 1623783-7
1623783-7-ND
16237837
A102479

11:36:26 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,51100 5,11
25 0,43800 10,95
50 0,39420 19,71
100 0,34300 34,30
250 0,30652 76,63
500 0,24814 124,07
1.000 0,20070 200,70
5.000 0,18975 948,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback