Add To Favorites
Product Overview
Digi-Key Part Number A103820-ND
Quantity Available 863
Can ship immediately
Manufacturer

Manufacturer Part Number

SQBW304R7JFASTON

Description RES CHAS MNT 4.7 OHM 5% 30W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SQ Series
1879009 Drawing
RoHS Information 1879009-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SQ, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±5%
Power (Watts) 30W
Composition Wirewound
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 250°C
Features Flame Proof, Moisture Resistant, Safety
Coating, Housing Type Ceramic
Mounting Feature Brackets
Size / Dimension 2.953" L x 0.748" W (75.00mm x 19.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Lead Style Quick Connects, 0.250" (6.35mm)
Package / Case Radial, Rectangular Case
Failure Rate -
 
You May Also Be Interested In
  • L25J2R0E - Ohmite | L25J2R0E-ND DigiKey Electronics
  • L25J2R0E
  • Ohmite
  • RES CHAS MNT 2 OHM 5% 25W
  • Unit Price 7,07000
  • L25J2R0E-ND
Additional Resources
Standard Package ? 30
Other Names 1879009-1
18790091
A103820

10:25:55 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,28000 3,28
10 2,92800 29,28
25 2,75240 68,81
50 2,51820 125,91
100 2,16690 216,69
250 1,87404 468,51
500 1,69834 849,17
1.000 1,49335 1.493,35
5.000 1,44065 7.203,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback