Add To Favorites
Product Overview
Digi-Key Part Number A103622CT-ND
Quantity Available 14.207
Can ship immediately
Manufacturer

Manufacturer Part Number

SMW32R2JT

Description RES SMD 2.2 OHM 5% 3W 4122
Expanded Description 2.2 Ohm ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SM Series Datasheet
RoHS Information 3-1879021-3 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SMW, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.2
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 4122 (10555 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm)
Height - Seated (Max) 0.209" (5.30mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A103622CT

02:20:41 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,34800 3,48
25 0,29880 7,47
50 0,26880 13,44
100 0,23400 23,40
250 0,20908 52,27
500 0,16928 84,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103622TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,13578
  • Digi-Reel® ? : A103622DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.207 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback