Add To Favorites
Product Overview
Digi-Key Part Number A106032CT-ND
Quantity Available 2.587
Can ship immediately
Manufacturer

Manufacturer Part Number

SMW26R8JT

Description RES SMD 6.8 OHM 5% 2W 2616
Expanded Description 6.8 Ohm ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SM Series Datasheet
RoHS Information 4-1676966-5 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SMW, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.8
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 2616 (6740 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max) 0.152" (3.85mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A106032CT

03:14:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,38700 3,87
25 0,31400 7,85
50 0,27320 13,66
100 0,22540 22,54
250 0,19580 48,95
500 0,15934 79,67
1.000 0,13659 136,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106032TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,12418
  • Digi-Reel® ? : A106032DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.587 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback