Add To Favorites
Product Overview
Digi-Key Part Number A105989CT-ND
Quantity Available 2.356
Can ship immediately
Manufacturer

Manufacturer Part Number

SC30100KT

Description FIXED IND 10UH 219MA 3.7 OHM TH
Expanded Description 10µH Shielded Inductor 219mA 3.7 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SC30, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 10µH
Tolerance ±10%
Current Rating 219mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 3.7 Ohm Max
Q @ Freq 55 @ 7.9MHz
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -55°C ~ 100°C
Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names A105989CT

11:23:23 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,26000 3,26
10 2,98600 29,86
25 2,71400 67,85
50 2,28000 114,00
100 1,95420 195,42
250 1,84564 461,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A105989TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,45403
Send Feedback