Add To Favorites
Product Overview
Digi-Key Part Number A105568-ND
Quantity Available 2.545
Can ship immediately
Manufacturer

Manufacturer Part Number

SBCHE622KJ

Description RES 22.0K OHM 7W 5% AXIAL
Expanded Description 22k Ohm ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SBC, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 22k
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 2-1623732-2
2-1623732-2-ND
216237322
A105568

08:20:42 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,72100 7,21
25 0,63400 15,85
50 0,57940 28,97
100 0,50290 50,29
250 0,43728 109,32
500 0,36294 181,47
1.000 0,29518 295,18
5.000 0,28162 1.408,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback