Add To Favorites
Product Overview
Digi-Key Part Number A105588-ND
Quantity Available 1.703
Can ship immediately
Manufacturer

Manufacturer Part Number

SBCHE1115RJ

Description RES 15.0 OHM 11W 5% AXIAL
Expanded Description 15 Ohm ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SBC, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 15
Tolerance ±5%
Power (Watts) 11W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" x 0.354" Rectangular x 1.969" L (10.00mm x 9.00mm x 50.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 1623728-6
1623728-6-ND
16237286
A105588

16:58:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,04200 10,42
25 0,95760 23,94
50 0,87380 43,69
100 0,75610 75,61
250 0,63848 159,62
500 0,53766 268,83
1.000 0,44694 446,94
5.000 0,42846 2.142,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback