Add To Favorites
Product Overview
Digi-Key Part Number A105583-ND
Quantity Available 2.553
Can ship immediately
Manufacturer

Manufacturer Part Number

SBCHE11100RJ

Description RES 100 OHM 11W 5% AXIAL
Expanded Description 100 Ohm ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SBC, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 11W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" x 0.354" Rectangular x 1.969" L (10.00mm x 9.00mm x 50.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 1623728-1
1623728-1-ND
16237281
A105583

11:10:55 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,91200 9,12
25 0,83800 20,95
50 0,76440 38,22
100 0,66160 66,16
250 0,55864 139,66
500 0,47046 235,23
1.000 0,39107 391,07
5.000 0,37490 1.874,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback