Add To Favorites
Product Overview
Digi-Key Part Number A103678CT-ND
Quantity Available 2.018
Can ship immediately
Manufacturer

Manufacturer Part Number

RN73C2A47K5BTDF

Description RES SMD 47.5KOHM 0.1% 1/10W 0805
Expanded Description 47.5k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets RN73 Series Datasheet
RoHS Information 1676349-2 Statement of Compliance
RoHS 2 Statement
Featured Product Thin Film Precision Resistors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RN73, Holsworthy
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47.5k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A103678CT

17:01:40 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,75800 7,58
25 0,69680 17,42
50 0,63560 31,78
100 0,54990 54,99
250 0,46432 116,08
500 0,39104 195,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A119902TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,19787
  • Cut Tape (CT) ? : A119902CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.792 - Immediate
  • Unit Price: 0,70000
  • Digi-Reel® ? : A119902DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.792 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : A103678TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,29624
  • Digi-Reel® ? : A103678DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.018 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : RN73C2A47K5BTG-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,87628
  • Tape & Reel (TR) ? : 1676349-5-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,87692
Send Feedback