Add To Favorites
Product Overview
Digi-Key Part Number A123339DKR-ND
Quantity Available 6.057
Can ship immediately
Manufacturer

Manufacturer Part Number

RN73C2A1K13BTD

Description RES SMD 1.13KOHM 0.1% 1/10W 0805
Expanded Description 1.13k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RN73 Series Datasheet
RoHS Information 1676222-3 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RN73, Holsworthy
Packaging ? Digi-Reel® ?
Part Status Active
Resistance (Ohms) 1.13k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A123339DKR

17:53:49 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,58600 5,86
25 0,50240 12,56
50 0,45200 22,60
100 0,39350 39,35
250 0,35160 87,90
500 0,28464 142,32
1.000 0,23021 230,21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback