Add To Favorites
Product Overview
Digi-Key Part Number A103323CT-ND
Quantity Available 6.860
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

RN73C2A15R4BTDF

Description RES SMD 15.4 OHM 0.1% 1/10W 0805
Expanded Description 15.4 Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RN73, Holsworthy
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 15.4
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A103323CT

06:13:09 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,85600 8,56
25 0,78720 19,68
50 0,71800 35,90
100 0,62120 62,12
250 0,52460 131,15
500 0,44176 220,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103323TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,33383
  • Digi-Reel® ? : A103323DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.860 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : RN73C2A15R4BTG-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,89096
Send Feedback