Add To Favorites
Product Overview
Digi-Key Part Number A109872CT-ND
Quantity Available 3.503
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73V3AR016JTE

Description RES SMD 0.016 OHM 5% 2W 2512
Expanded Description 0.016 Ohm ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 3A Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.016
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109675CT-ND RLP73V3AR016FTDF TE Connectivity Passive Product Cut Tape (CT) ? 1.930 - Immediate
0,69000 1
Additional Resources
Standard Package ? 1
Other Names A109872CT

12:34:02 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,46700 4,67
25 0,37880 9,47
50 0,32920 16,46
100 0,27170 27,17
250 0,23596 58,99
500 0,19208 96,04
1.000 0,15234 152,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109872TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,13370
  • Digi-Reel® ? : A109872DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.503 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback